- Home ›
- All Products›
- ZPF000000000007927
TE Connectivity / Deutsch
ZPF000000000007927
983-15 KE 7-12-12 PN-L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-15 KE 7-12-12 PN-L
Search Keywords: ZPF000000000007927
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000007927 |
| Alias/AKA: | 983-15-KE-7-12-12-PN-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mating Retention: | With |
| Mating Alignment Type: | Keyed |
| Mating Alignment: | With |
| Assembly Type: | Electrical Connector |
| Panel Mount Feature: | With |
| Contact Layout Arrangement: | 12 – 12 |
| Keying: | Keyway Polarization N |
| Sealable: | Yes |
| Number of Positions: | 12 |
| Accessory Color: | Natural |
| Panel Mount Feature Type: | Square Flange |
| Connector System: | Wire-to-Panel |
| Contact Current Rating (Max): | 7.5 A |
| Circular Connector Type: | Receptacle |
| Circular Connector Shell Size: | 12 |
| Wire Size: | 20 – 24 AWG, .2 – .52 mm² |
| Shielded: | No |
| Durability Rating: | 500 Cycles |
| Contacts Preloaded: | No |
| Reverse Gender: | No |
| Factory Installed Backshell: | With |
| Circular Connector Contact Type: | Less Pin |
| Circular Connector Insulation Material Type: | Thermoset |
| Hermetically Sealed: | No |
| Shell Plating Material: | Passivated Stainless Steel Firewall |
| Number of Power Positions: | 0 |
| Operating Temperature Range: | -65 – 260 °C, -85 – 500 °F |
| Connector Mounting Type: | Panel Mount |
| Termination Method to Wire & Cable: | Crimp |
| Mating Retention Type: | Threaded |
| Shell Base Material: | Stainless Steel |
| Alignment Keyed: | Clocking |
| Number of Signal Positions: | 12 |
| Prewired: | No |
| Shell Type: | Square Flange Receptacle |
| Circuit Application: | Power, Signal & High Speed Data |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Type: | Connector Assembly |
| Approved Standards: | EN2997 , ESC10 |
Tools/3D Models
+
Frequently Asked Questions
Is ZPF000000000007927 RoHS compliant?
Yes, ZPF000000000007927 is RoHS compliant.
What is the lead time for ZPF000000000007927?
The standard lead time for ZPF000000000007927 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
11
$256.68
22
$135.89
33
$95.63
43 +
$93.71
Click for Quote
Log in
to unlock special pricing