- Home ›
- All Products›
- ZPF000000000007862
ZPF000000000007862
TE Connectivity / Deutsch
983-0YE 12-12 PN
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0YE 12-12 PN
Search Keywords: ZPF000000000007862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:12 – 12
-
Number of Signal Positions:12
-
Contact Current Rating (Max):5 A
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:12
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Square Flange
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Method to Wire & Cable:Solder
-
Number of Power Positions:0
-
Panel Mount Feature:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circular Connector Contact Type:Pin
-
Accessory Color:Natural
-
Approved Standards:EN2997
-
Shell Type:Square Flange Receptacle
-
Number of Positions:12
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Factory Installed Backshell:Without
-
Connector Mounting Type:Panel Mount
-
Prewired:No
-
Shielded:No
-
Mating Alignment:With
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
-
Sealable:Yes
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
8
$485.17
15
$273.98
23
$188.61
30 +
$184.84
Click for Quote
Log in
to unlock special pricing