- Home ›
- All Products›
- ZPF000000000007843
TE Connectivity / Deutsch
ZPF000000000007843
983-0YE 08-03 P6
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0YE 08-03 P6
Search Keywords: ZPF000000000007843
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000007843 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | 9A991.D |
Supplier's Standard Package:
|
1 |
| Approved Standards: | EN2997 |
| Operating Temperature Range: | -65 – 260 °C, -85 – 500 °F |
| Contacts Preloaded: | No |
| Durability Rating: | 500 Cycles |
| Contact Layout Arrangement: | 8 – 3 |
| Connector Mounting Type: | Panel Mount |
| Termination Method to Wire & Cable: | Solder |
| Contact Current Rating (Max): | 5 A |
| Reverse Gender: | No |
| Assembly Type: | Electrical Connector |
| Shielded: | No |
| Shell Plating Material: | Passivated Stainless Steel Firewall |
| Mating Retention Type: | Threaded |
| Prewired: | No |
| Connector System: | Wire-to-Panel |
| Sealable: | Yes |
| Accessory Color: | Natural |
| Wire Size: | 20 – 24 AWG, .2 – .52 mm² |
| Number of Power Positions: | 0 |
| Alignment Keyed: | Clocking |
| Mating Alignment Type: | Keyed |
| Shell Type: | Square Flange Receptacle |
| Panel Mount Feature: | With |
| Factory Installed Backshell: | Without |
| Panel Mount Feature Type: | Square Flange |
| Circular Connector Insulation Material Type: | Glass |
| Shell Base Material: | Stainless Steel |
| Circular Connector Shell Size: | 08 |
| Mating Retention: | With |
| Keying: | Keyway Polarization 6 |
| Hermetically Sealed: | Yes |
| Mating Alignment: | With |
| Number of Positions: | 3 |
| Circular Connector Type: | Receptacle |
| Circular Connector Contact Type: | Pin |
| Number of Signal Positions: | 3 |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Type: | Connector Assembly |
| Circuit Application: | Power, Signal & High Speed Data |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007843 RoHS compliant?
Yes, ZPF000000000007843 is RoHS compliant.
What is the lead time for ZPF000000000007843?
The standard lead time for ZPF000000000007843 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$217.75
26
$115.28
39
$81.12
51 +
$79.50
Click for Quote
Log in
to unlock special pricing