Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007831

983-0Y 20-28 PN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-0Y 20-28 PN
Search Keywords: ZPF000000000007831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007831
  • Alias/AKA:
    983-0Y-20-28-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielded:
    No
  • Durability Rating:
    500 Cycles
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Stainless Steel
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Prewired:
    No
  • Approved Standards:
    EN2997
  • Number of Power Positions:
    0
  • Panel Mount Feature Type:
    Square Flange
  • Circular Connector Type:
    Receptacle
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    17 A, 5 A
  • Termination Method to Wire & Cable:
    Solder
  • Number of Positions:
    28
  • Factory Installed Backshell:
    Without
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Assembly Type:
    Electrical Connector
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Reverse Gender:
    No
  • Accessory Color:
    Natural
  • Contact Layout Arrangement:
    20 – 28
  • Shell Type:
    Square Flange Receptacle
  • Panel Mount Feature:
    With
  • Number of Signal Positions:
    28
  • Mating Alignment Type:
    Keyed
  • Circular Connector Contact Type:
    Pin
  • Connector System:
    Wire-to-Panel
  • Connector Mounting Type:
    Panel Mount
  • Sealable:
    Yes
  • Mating Retention:
    With
  • Keying:
    Keyway Polarization N
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    20
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007831 RoHS compliant?
Yes, ZPF000000000007831 is RoHS compliant.
What is the lead time for ZPF000000000007831?
The standard lead time for ZPF000000000007831 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 3/12/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,383.64
13
$761.06
19
$531.69
25 +
$521.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!