Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007761

983-0WS 10-05 PN-L

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0WS 10-05 PN-L
Search Keywords: ZPF000000000007761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007761
  • Alias/AKA:
    983-0WS-10-05-PN-L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Panel Mount Feature:
    With
  • Contact Current Rating (Max):
    7.5 A
  • Connector Mounting Type:
    Panel Mount
  • Durability Rating:
    500 Cycles
  • Circular Connector Insulation Material Type:
    Thermoset
  • Circular Connector Contact Type:
    Less Pin
  • Number of Positions:
    5
  • Termination Method to Wire & Cable:
    Crimp
  • Approved Standards:
    EN2997
  • Mating Retention Type:
    Threaded
  • Hermetically Sealed:
    No
  • Alignment Keyed:
    Clocking
  • Accessory Color:
    Green
  • Shell Plating Material:
    Cadmium
  • Prewired:
    No
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Connector System:
    Wire-to-Panel
  • Circular Connector Shell Size:
    10
  • Assembly Type:
    Electrical Connector
  • Mating Alignment:
    With
  • Reverse Gender:
    No
  • Number of Signal Positions:
    5
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Shielded:
    Yes
  • Shell Type:
    Square Flange
  • Factory Installed Backshell:
    Without
  • Panel Mount Feature Type:
    Square Flange
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Contact Layout Arrangement:
    10 – 5
  • Shell Base Material:
    Aluminum
  • Keying:
    Keyway Polarization N
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007761 RoHS compliant?
No, ZPF000000000007761 is not RoHS compliant.
What is the lead time for ZPF000000000007761?
The standard lead time for ZPF000000000007761 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
15
$176.19
30
$93.28
45
$65.64
59 +
$64.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!