- Home ›
- All Products›
- ZPF000000000007728
ZPF000000000007728
TE Connectivity / Deutsch
983-0SE 24-61 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0SE 24-61 PN-L
Search Keywords: ZPF000000000007728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007728
-
Alias/AKA:983-0SE24-61PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:61
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Shell Type:Square Flange Receptacle
-
Circular Connector Contact Type:Less Pin
-
Factory Installed Backshell:Without
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Contact Current Rating (Max):7.5 A
-
Panel Mount Feature:With
-
Accessory Color:Natural
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:61
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Shell Base Material:Stainless Steel
-
Reverse Gender:No
-
Contact Layout Arrangement:24 – 61
-
Panel Mount Feature Type:Square Flange
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Prewired:No
-
Keying:Keyway Polarization N
-
Termination Method to Wire & Cable:Crimp
-
Contacts Preloaded:No
-
Mating Retention Type:Threaded
-
Shielded:Yes
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Shell Size:24
-
Circular Connector Type:Receptacle
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$270.54
26
$143.23
39
$100.79
52 +
$98.77
Click for Quote
Log in
to unlock special pricing