- Home ›
- All Products›
- ZPF000000000007715
ZPF000000000007715
TE Connectivity / Deutsch
983-0SE 24-30 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0SE 24-30 PN-L
Search Keywords: ZPF000000000007715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007715
-
Alias/AKA:983-0SE24-30PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Sealable:Yes
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:24
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Circular Connector Contact Type:Less Pin
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Circular Connector Insulation Material Type:Thermoset
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Panel Mount Feature Type:Square Flange
-
Contact Layout Arrangement:24 – 30
-
Connector Mounting Type:Panel Mount
-
Factory Installed Backshell:Without
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Contacts Preloaded:No
-
Accessory Color:Natural
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Current Rating (Max):13 A
-
Number of Positions:30
-
Shell Type:Square Flange Receptacle
-
Durability Rating:500 Cycles
-
Prewired:No
-
Mating Alignment:With
-
Number of Signal Positions:30
-
Alignment Keyed:Clocking
-
Panel Mount Feature:With
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Shell Base Material:Stainless Steel
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
17
$278.03
33
$151.18
50
$102.93
66 +
$100.87
Click for Quote
Log in
to unlock special pricing