- Home ›
- All Products›
- ZPF000000000007626
TE Connectivity / Deutsch
ZPF000000000007626
983-0SE 18-08 SY-L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007626
-
Alias/AKA:983-0SE-18-08-SY-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:8
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):23 A
-
Connector Mounting Type:Panel Mount
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Panel Mount Feature Type:Square Flange
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Circular Connector Insulation Material Type:Thermoset
-
Prewired:No
-
Sealable:Yes
-
Hermetically Sealed:No
-
Number of Positions:8
-
Circular Connector Contact Type:Less Socket
-
Shell Base Material:Stainless Steel
-
Panel Mount Feature:With
-
Durability Rating:500 Cycles
-
Shell Type:Square Flange Receptacle
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:18
-
Accessory Color:Natural
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:18 – 8
-
Mating Retention:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization Y
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Mating Alignment:With
-
Alignment Keyed:Clocking
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Number of Power Positions:0
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly