- Home ›
- All Products›
- ZPF000000000007429
TE Connectivity / Deutsch
ZPF000000000007429
983-0S 20-41 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0S 20-41 PN
Search Keywords: ZPF000000000007429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007429
-
Alias/AKA:983-0S-20-41-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:0
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circular Connector Contact Type:Pin
-
Keying:Keyway Polarization N
-
Mating Alignment:With
-
Durability Rating:500 Cycles
-
Panel Mount Feature:With
-
Number of Signal Positions:41
-
Hermetically Sealed:No
-
Mating Retention Type:Threaded
-
Panel Mount Feature Type:Square Flange
-
Reverse Gender:No
-
Circular Connector Shell Size:20
-
Number of Positions:41
-
Circular Connector Insulation Material Type:Thermoset
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Accessory Color:Natural
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Contact Layout Arrangement:20 – 41
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007429 RoHS compliant?
Yes, ZPF000000000007429 is RoHS compliant.
What is the lead time for ZPF000000000007429?
The standard lead time for ZPF000000000007429 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
13
$281.57
26
$149.07
39
$104.90
51 +
$102.80
Click for Quote
Log in
to unlock special pricing