Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007408

983-0S 18-31 PN-A1291

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0S 18-31 PN-A1291
Search Keywords: ZPF000000000007408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007408
  • Alias/AKA:
    983-0S-18-31-PN-A1291
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Prewired:
    No
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Shell Type:
    Square Flange Receptacle
  • Reverse Gender:
    No
  • Durability Rating:
    500 Cycles
  • Contacts Preloaded:
    No
  • Number of Signal Positions:
    31
  • Termination Method to Wire & Cable:
    Crimp
  • Circular Connector Shell Size:
    18
  • Mating Retention:
    With
  • Number of Positions:
    31
  • Alignment Keyed:
    Clocking
  • Circular Connector Type:
    Receptacle
  • Connector Mounting Type:
    Panel Mount
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    No
  • Sealable:
    Yes
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Shielded:
    Yes
  • Contact Layout Arrangement:
    18 – 31
  • Mating Alignment Type:
    Keyed
  • Circular Connector Insulation Material Type:
    Thermoset
  • Panel Mount Feature:
    With
  • Keying:
    Keyway Polarization N
  • Panel Mount Feature Type:
    Square Flange
  • Assembly Type:
    Electrical Connector
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    7.5 A
  • Accessory Color:
    Natural
  • Connector System:
    Wire-to-Panel
  • Factory Installed Backshell:
    Without
  • Circular Connector Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007408 RoHS compliant?
Yes, ZPF000000000007408 is RoHS compliant.
What is the lead time for ZPF000000000007408?
The standard lead time for ZPF000000000007408 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
10
$724.50
20
$382.38
30
$262.97
40 +
$257.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!