- Home ›
- All Products›
- ZPF000000000007404
ZPF000000000007404
TE Connectivity / Deutsch
983-0S 18-31 P6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0S 18-31 P6
Search Keywords: ZPF000000000007404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007404
-
Alias/AKA:983-0S18-31P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Contact Layout Arrangement:18 – 31
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Sealable:Yes
-
Circular Connector Shell Size:18
-
Connector System:Wire-to-Panel
-
Number of Power Positions:0
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Shell Type:Square Flange Receptacle
-
Panel Mount Feature Type:Square Flange
-
Assembly Type:Electrical Connector
-
Number of Signal Positions:31
-
Mating Retention Type:Threaded
-
Number of Positions:31
-
Factory Installed Backshell:Without
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
Prewired:No
-
Circular Connector Insulation Material Type:Thermoset
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization 6
-
Accessory Color:Natural
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
12
$231.15
23
$127.69
35
$88.57
46 +
$86.80
Click for Quote
Log in
to unlock special pricing