- Home ›
- All Products›
- ZPF000000000007383
TE Connectivity / Deutsch
ZPF000000000007383
983-0S 16-10 SN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007383
-
Alias/AKA:983-0S-16-10-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier's Standard Package:
1 -
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Factory Installed Backshell:Without
-
Assembly Type:Electrical Connector
-
Connector Mounting Type:Panel Mount
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Circular Connector Shell Size:16
-
Shell Base Material:Stainless Steel
-
Reverse Gender:No
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Prewired:No
-
Mating Alignment:With
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:10
-
Mating Retention Type:Threaded
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Panel Mount Feature Type:Square Flange
-
Number of Signal Positions:10
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Square Flange Receptacle
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shielded:Yes
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:16 – 10
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly