- Home ›
- All Products›
- ZPF000000000007369
ZPF000000000007369
TE Connectivity / Deutsch
983-0S 14-07 P6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0S 14-07 P6
Search Keywords: ZPF000000000007369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007369
-
Alias/AKA:983-0S14-07P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:Without
-
Panel Mount Feature Type:Square Flange
-
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Mating Retention:With
-
Panel Mount Feature:With
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Durability Rating:500 Cycles
-
Keying:Keyway Polarization 6
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Number of Signal Positions:7
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Contact Layout Arrangement:14 – 7
-
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:14
-
Contact Current Rating (Max):13 A
-
Shell Type:Square Flange Receptacle
-
Number of Positions:7
-
Sealable:Yes
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Prewired:No
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
12
$134.55
23
$86.40
35
$67.42
46 +
$66.07
Click for Quote
Log in
to unlock special pricing