- casa ›
- All Products›
- ZPF000000000007331
ZPF000000000007331
TE Connectivity / Deutsch
983-0S 10-05 SN-L
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
983-0S 10-05 SN-L
Search Keywords: ZPF000000000007331
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:ZPF000000000007331
-
Alias/AKA:983-0S10-05SN-L
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Connector System:Wire-to-Panel
-
Factory Installed Backshell:Without
-
Mating Retention:With
-
Shielded:Yes
-
Panel Mount Feature Type:Square Flange
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:With
-
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Threaded
-
Contacts Preloaded:No
-
Accessory Color:Natural
-
Circular Connector Shell Size:10
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:5
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:10 – 5
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Contact Type:Less Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Thermoset
-
Hermetically Sealed:No
-
Shell Base Material:Stainless Steel
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Number of Positions:5
-
Prewired:No
-
Circular Connector Type:Receptacle
-
Mating Alignment:With
-
Keying:Keyway Polarization N
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
17
9 Weeks
Pode enviar
17/7/26
PRICE (USD)
QTD
Unit Price
17
$94.84
33
$60.13
49
$48.09
65 +
$47.13
Click for Quote
Conecte-se
para desbloquear preços especiais