- 홈 ›
- All Products›
- ZPF000000000007250
ZPF000000000007250
TE Connectivity / Deutsch
983-0RS 18-31 SN-L
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
설명
+
983-0RS 18-31 SN-L
Search Keywords: ZPF000000000007250
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:ZPF000000000007250
-
Alias/AKA:983-0RS18-31SN-L
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
공급자 표준 포장:
1 -
Contact Layout Arrangement:18 – 31
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization N
-
Shielded:Yes
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Shell Base Material:Aluminum
-
Number of Positions:31
-
Circular Connector Shell Size:18
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Panel Mount Feature Type:Square Flange
-
Mating Retention:With
-
Number of Signal Positions:31
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Accessory Color:Natural
-
Panel Mount Feature:With
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Approved Standards:EN2997
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Type:Square Flange
-
Prewired:No
-
Circular Connector Contact Type:Less Socket
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Threaded
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Shell Plating Material:Nickel
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
9
20 Weeks
배송 가능
10. 7. 26
PRICE (USD)
수량
Unit Price
9
$180.08
18
$110.82
27
$87.73
36 +
$85.97
Click for Quote
Log in
특별 가격 잠금 해제