Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007168

983-0RS 08-03 PN-A246

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-0RS 08-03 PN-A246
Search Keywords: ZPF000000000007168
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007168
  • Alias/AKA:
    983-0RS-08-03-PN-A246
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Thermoset
  • Approved Standards:
    EN2997
  • Contact Layout Arrangement:
    8 – 3
  • Shell Plating Material:
    Nickel
  • Accessory Color:
    Natural
  • Contacts Preloaded:
    No
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Number of Signal Positions:
    3
  • Shell Type:
    Square Flange
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Durability Rating:
    500 Cycles
  • Prewired:
    No
  • Circular Connector Shell Size:
    08
  • Factory Installed Backshell:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Contact Type:
    Pin
  • Assembly Type:
    Electrical Connector
  • Panel Mount Feature:
    With
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    No
  • Number of Positions:
    3
  • Panel Mount Feature Type:
    Square Flange
  • Shell Base Material:
    Aluminum
  • Alignment Keyed:
    Clocking
  • Mating Alignment:
    With
  • Mating Retention Type:
    Threaded
  • Keying:
    Keyway Polarization N
  • Shielded:
    Yes
  • Connector System:
    Wire-to-Panel
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007168 RoHS compliant?
Yes, ZPF000000000007168 is RoHS compliant.
What is the lead time for ZPF000000000007168?
The standard lead time for ZPF000000000007168 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
3
$87.98
5
$79.19
8
$69.29
10 +
$67.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!