- Home ›
- All Products›
- ZPF000000000007155
TE Connectivity / Deutsch
ZPF000000000007155
983-0KE-PR 22
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-0KE-PR 22
Search Keywords: ZPF000000000007155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007155
-
Alias/AKA:983-0KE-PR-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Base Material:Stainless Steel
-
Mating Alignment Type:Uncoded
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Circular Connector Shell Size:22
-
Connector Mounting Type:Panel Mount
-
Shell Type:Square Flange
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007155 RoHS compliant?
Yes, ZPF000000000007155 is RoHS compliant.
What is the lead time for ZPF000000000007155?
The standard lead time for ZPF000000000007155 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$892.14
5
$566.77
7
$427.33
9 +
$418.78
Click for Quote
Log in
to unlock special pricing