- Home ›
- All Products›
- ZPF000000000007153
TE Connectivity / Deutsch
ZPF000000000007153
983-0KE-PR 18
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-0KE-PR 18
Search Keywords: ZPF000000000007153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007153
-
Alias/AKA:983-0KE-PR-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Uncoded
-
Sealable:Yes
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:18
-
Circular Connector Type:Receptacle
-
Panel Mount Feature Type:Square Flange
-
Shell Type:Square Flange
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007153 RoHS compliant?
Yes, ZPF000000000007153 is RoHS compliant.
What is the lead time for ZPF000000000007153?
The standard lead time for ZPF000000000007153 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
12
$331.60
24
$175.55
36
$123.54
48 +
$121.07
Click for Quote
Log in
to unlock special pricing