- Home ›
- All Products›
- ZPF000000000007149
TE Connectivity / Deutsch
ZPF000000000007149
983-0KE-PR 10
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-0KE-PR 10
Search Keywords: ZPF000000000007149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007149
-
Alias/AKA:983-0KE-PR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Shell Size:10
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Mating Alignment Type:Uncoded
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Type:Receptacle
-
Shell Type:Square Flange
-
Shell Base Material:Stainless Steel
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007149 RoHS compliant?
Yes, ZPF000000000007149 is RoHS compliant.
What is the lead time for ZPF000000000007149?
The standard lead time for ZPF000000000007149 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
6
$200.08
11
$134.32
17
$103.21
22 +
$101.14
Click for Quote
Log in
to unlock special pricing