- Home ›
- All Products›
- ZPF000000000007048
TE Connectivity / Deutsch
ZPF000000000007048
951-08 RC 8-2 S 50
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
951-08 RC 8-2 S 50
Search Keywords: ZPF000000000007048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000007048
-
Alias/AKA:951-08RC8-2S50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Shell Plating Material:Cadmium
-
Shell Base Material:Aluminum
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Contact Layout Arrangement:8 – 2
-
Prewired:No
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:Yes
-
Hermetically Sealed:No
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector Assembly
-
Mating Retention Type:Bayonet
-
Number of Signal Positions:2
-
Circular Connector Shell Size:8
-
Shell Type:Plug
-
Sealable:Yes
-
Reverse Gender:No
-
Number of Positions:2
-
Connector System:Wire-to-Panel
-
Circular Connector Type:Plug
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Circular Connector Contact Type:Socket
-
Keying:N
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Circuit Application:Power & Signal
-
Accessory Color:Natural
-
Operating Voltage:115 VAC, 120 VDC
-
Circular Connector Insulation Material Type:Thermoset
Product Guides
+
Frequently Asked Questions
Is ZPF000000000007048 RoHS compliant?
No, ZPF000000000007048 is not RoHS compliant.
What is the lead time for ZPF000000000007048?
The standard lead time for ZPF000000000007048 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
7
$499.59
14
$264.49
21
$186.12
27 +
$182.40
Click for Quote
Log in
to unlock special pricing