- Home ›
- All Products›
- ZPF000000000006945
TE Connectivity / Deutsch
ZPF000000000006945
951-07 R 8-33 P 50
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
951-07 R 8-33 P 50
Search Keywords: ZPF000000000006945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006945
-
Alias/AKA:951-07R8-33P50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:8
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:8 – 33
-
Connector System:Wire-to-Panel
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Factory Installed Backshell:No
-
Circuit Application:Power & Signal
-
Circular Connector Insulation Material Type:Thermoset
-
Durability Rating:500 Cycles
-
Panel Mount Feature Type:Jam Nut
-
Accessory Color:Natural
-
Operating Voltage:115 VAC, 120 VDC
-
Shell Type:Jam Nut Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Prewired:No
-
Number of Positions:3
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Keying:N
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Shell Plating Material:Cadmium
-
Hermetically Sealed:No
-
Sealable:Yes
-
Number of Signal Positions:3
-
Shielded:Yes
-
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Bayonet
-
Shell Base Material:Aluminum
-
Mating Alignment Type:Polarization
Product Guides
+
Frequently Asked Questions
Is ZPF000000000006945 RoHS compliant?
No, ZPF000000000006945 is not RoHS compliant.
What is the lead time for ZPF000000000006945?
The standard lead time for ZPF000000000006945 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
11
$352.94
21
$195.75
31
$139.97
41 +
$137.17
Click for Quote
Log in
to unlock special pricing