- Home ›
- All Products›
- ZPF000000000006943
TE Connectivity / Deutsch
ZPF000000000006943
951-07 R 24-61 S 50
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006943
-
Alias/AKA:951-07-R-24-61-S-50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Operating Voltage:115 VAC, 120 VDC
-
Circular Connector Contact Type:Socket
-
Number of Signal Positions:61
-
Circuit Application:Power & Signal
-
Factory Installed Backshell:No
-
Mating Retention:With
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Circular Connector Shell Size:24
-
Prewired:No
-
Accessory Color:Natural
-
Connector & Contact Terminates To:Wire & Cable
-
Durability Rating:500 Cycles
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Thermoset
-
Shielded:Yes
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Panel Mount Feature Type:Jam Nut
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Number of Positions:61
-
Keying:N
-
Hermetically Sealed:No
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Cadmium
-
Shell Type:Jam Nut Receptacle
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Contact Layout Arrangement:24 – 61
-
Circular Connector Type:Receptacle
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Mating Retention Type:Bayonet
-
Number of Power Positions:0