- Home ›
- All Products›
- ZPF000000000006941
TE Connectivity / Deutsch
ZPF000000000006941
951-07 R 24-61 PY 50
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
951-07 R 24-61 PY 50
Search Keywords: ZPF000000000006941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006941
-
Alias/AKA:951-07-R-24-61-PY-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Hermetically Sealed:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Polarization
-
Keying:Y
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:24
-
Shielded:Yes
-
Operating Voltage:115 VAC, 120 VDC
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Reverse Gender:No
-
Connector Mounting Type:Panel Mount
-
Mating Retention Type:Bayonet
-
Number of Signal Positions:61
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Product Type:Connector Assembly
-
Alignment Keyed:Clocking
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contacts Preloaded:No
-
Shell Plating Material:Cadmium
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Power Positions:0
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:24 – 61
-
Number of Positions:61
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Circular Connector Contact Type:Pin
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
Product Guides
+
Frequently Asked Questions
Is ZPF000000000006941 RoHS compliant?
Yes, ZPF000000000006941 is RoHS compliant.
What is the lead time for ZPF000000000006941?
The standard lead time for ZPF000000000006941 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
4
$856.46
7
$518.19
10
$382.89
13 +
$375.23
Click for Quote
Log in
to unlock special pricing