- Home ›
- All Products›
- ZPF000000000006826
TE Connectivity / Deutsch
ZPF000000000006826
951-06 RC 8-4 S 50-090
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006826
-
Alias/AKA:951-06-RC-8-4-S-50-090
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Mating Retention Type:Bayonet
-
Mating Alignment Type:Polarization
-
Keying:N
-
Shell Type:Plug
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Circular Connector Shell Size:8
-
Mating Retention:With
-
Shell Base Material:Aluminum
-
Number of Signal Positions:4
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 120 VDC
-
Circular Connector Insulation Material Type:Thermoset
-
Contact Layout Arrangement:8 – 4
-
Accessory Color:Natural
-
Factory Installed Backshell:No
-
Circular Connector Type:Plug
-
Number of Positions:4
-
Contact Current Rating (Max):7.5 A
-
Number of Power Positions:0
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Circuit Application:Power & Signal
-
Circular Connector Contact Type:Less Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Plating Material:Cadmium
-
Prewired:No
-
Contacts Preloaded:No