- Home ›
- All Products›
- ZPF000000000006825
TE Connectivity / Deutsch
ZPF000000000006825
951-06 RC 8-4 S 50 A231
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
951-06 RC 8-4 S 50 A231
Search Keywords: ZPF000000000006825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006825
-
Alias/AKA:951-06RC8-4S50A231
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Alignment Keyed:Clocking
-
Circuit Application:Power & Signal
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Power Positions:0
-
Accessory Color:Natural
-
Contacts Preloaded:No
-
Prewired:No
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Aluminum
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Signal Positions:4
-
Hermetically Sealed:No
-
Number of Positions:4
-
Shell Plating Material:Cadmium
-
Circular Connector Contact Type:Socket
-
Shielded:Yes
-
Mating Retention Type:Bayonet
-
Operating Voltage:115 VAC, 120 VDC
-
Product Type:Connector Assembly
-
Connector System:Wire-to-Panel
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Mating Alignment Type:Polarization
-
Keying:N
-
Sealable:Yes
-
Factory Installed Backshell:No
-
Shell Type:Plug
-
Contact Layout Arrangement:8 – 4
-
Mating Retention:With
-
Circular Connector Shell Size:8
Product Guides
+
Frequently Asked Questions
Is ZPF000000000006825 RoHS compliant?
No, ZPF000000000006825 is not RoHS compliant.
What is the lead time for ZPF000000000006825?
The standard lead time for ZPF000000000006825 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$667.78
100
$341.07
150
$232.17
200 +
$227.52
Click for Quote
Log in
to unlock special pricing