- Home ›
- All Products›
- ZPF000000000006726
ZPF000000000006726
TE Connectivity / Deutsch
951-06 RC 14-12 S 50
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
951-06 RC 14-12 S 50
Search Keywords: ZPF000000000006726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006726
-
Alias/AKA:951-06RC14-12S50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:12
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Circular Connector Contact Type:Socket
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Alignment Keyed:Clocking
-
Accessory Color:Natural
-
Operating Voltage:115 VAC, 120 VDC
-
Wire Size:14 – 24 AWG, .21 – 1.91 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contacts Preloaded:No
-
Keying:N
-
Shell Type:Plug
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Product Type:Connector Assembly
-
Shell Plating Material:Cadmium
-
Number of Signal Positions:12
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Bayonet
-
Number of Power Positions:0
-
Shielded:Yes
-
Prewired:No
-
Reverse Gender:No
-
Circular Connector Shell Size:14
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:14 – 12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8
$761.11
16
$401.70
24
$276.26
32 +
$270.73
Click for Quote
Log in
to unlock special pricing