- Home ›
- All Products›
- ZPF000000000006702
TE Connectivity / Deutsch
ZPF000000000006702
951-06 RC 10-6 S 50
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
951-06 RC 10-6 S 50
Search Keywords: ZPF000000000006702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006702
-
Alias/AKA:951-06-RC-10-6-S-50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Mating Alignment Type:Polarization
-
Circular Connector Shell Size:10
-
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Keying:N
-
Sealable:Yes
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Contacts Preloaded:No
-
Mating Retention:With
-
Mating Retention Type:Bayonet
-
Factory Installed Backshell:No
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Signal Positions:6
-
Accessory Color:Natural
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Type:Plug
-
Durability Rating:500 Cycles
-
Operating Voltage:115 VAC, 120 VDC
-
Circular Connector Contact Type:Socket
-
Reverse Gender:No
-
Contact Layout Arrangement:10 – 6
-
Prewired:No
-
Alignment Keyed:Clocking
-
Number of Positions:6
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):7.5 A
Product Guides
+
Frequently Asked Questions
Is ZPF000000000006702 RoHS compliant?
No, ZPF000000000006702 is not RoHS compliant.
What is the lead time for ZPF000000000006702?
The standard lead time for ZPF000000000006702 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
29 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
11
$712.08
22
$375.82
33
$258.46
43 +
$253.29
Click for Quote
Log in
to unlock special pricing