Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000006524

951-06 R 10-6 S 50

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
951-06 R 10-6 S 50
Search Keywords: ZPF000000000006524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000006524
  • Alias/AKA:
    951-06-R-10-6-S-50
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    10 – 6
  • Circular Connector Contact Type:
    Socket
  • Circular Connector Insulation Material Type:
    Thermoset
  • Durability Rating:
    500 Cycles
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Circular Connector Type:
    Plug
  • Accessory Color:
    Natural
  • Circuit Application:
    Power & Signal
  • Circular Connector Shell Size:
    10
  • Number of Positions:
    6
  • Factory Installed Backshell:
    No
  • Contacts Preloaded:
    No
  • Shell Type:
    Plug
  • Mating Alignment Type:
    Polarization
  • Connector & Contact Terminates To:
    Wire & Cable
  • Alignment Keyed:
    Clocking
  • Operating Voltage:
    115 VAC, 120 VDC
  • Wire Size:
    18 – 24 AWG, .21 – .93 mm²
  • Hermetically Sealed:
    No
  • Number of Power Positions:
    0
  • Connector System:
    Wire-to-Panel
  • Contact Current Rating (Max):
    7.5 A
  • Number of Signal Positions:
    6
  • Shell Plating Material:
    Cadmium
  • Reverse Gender:
    No
  • Prewired:
    No
  • Sealable:
    Yes
  • Mating Retention Type:
    Bayonet
  • Shielded:
    Yes
  • Product Type:
    Connector Assembly
  • Shell Base Material:
    Aluminum
  • Keying:
    N
  • Mating Retention:
    With
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000006524 RoHS compliant?
No, ZPF000000000006524 is not RoHS compliant.
What is the lead time for ZPF000000000006524?
The standard lead time for ZPF000000000006524 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
24 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
17
$722.91
33
$380.42
49
$261.59
65 +
$256.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!