- Home ›
- All Products›
- ZPF000000000006197
TE Connectivity / Deutsch
ZPF000000000006197
951-00 RC 8-33 S 50
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
951-00 RC 8-33 S 50
Search Keywords: ZPF000000000006197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000006197
-
Alias/AKA:951-00-RC-8-33-S-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Type:Screw Fixing Receptacle
-
Circular Connector Shell Size:8
-
Circular Connector Insulation Material Type:Thermoset
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Socket
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:8 – 33
-
Contacts Preloaded:No
-
Durability Rating:500 Cycles
-
Circuit Application:Power & Signal
-
Hermetically Sealed:No
-
Mating Retention:With
-
Shell Plating Material:Cadmium
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Power Positions:0
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Number of Positions:3
-
Mating Alignment Type:Polarization
-
Prewired:No
-
Panel Mount Feature Type:Square Flange
-
Operating Voltage:115 VAC, 120 VDC
-
Wire Size:18 – 24 AWG, .21 – .93 mm²
-
Connector Mounting Type:Panel Mount
-
Factory Installed Backshell:No
-
Number of Signal Positions:3
-
Keying:N
-
Circular Connector Type:Receptacle
-
Mating Retention Type:Bayonet
-
Sealable:Yes
-
Shielded:Yes
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000006197 RoHS compliant?
Yes, ZPF000000000006197 is RoHS compliant.
What is the lead time for ZPF000000000006197?
The standard lead time for ZPF000000000006197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
18 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
12
$534.95
24
$282.34
36
$194.17
47 +
$190.29
Click for Quote
Log in
to unlock special pricing