- Home ›
- All Products›
- ZPF000000000005876
ZPF000000000005876
TE Connectivity / Deutsch
941-21 B 61
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 B 61
Search Keywords: ZPF000000000005876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005876
-
Alias/AKA:941-21B61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:61
-
Shell Type:Metal
-
Sealable:Yes
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$899.25
3
$897.00
5
$569.86
8
$375.95
10 +
$368.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments