- Home ›
- All Products›
- ZPF000000000005869
ZPF000000000005869
TE Connectivity / Deutsch
941-21 B 12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 B 12
Search Keywords: ZPF000000000005869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005869
-
Alias/AKA:941-21B12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:12
-
Shielded:No
-
Shell Base Material:Bronze
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Shell Type:Metal
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$768.78
100
$392.65
150
$267.28
200 +
$261.93
Click for Quote
Log in
to unlock special pricing