- Home ›
- All Products›
- ZPF000000000005848
TE Connectivity / Deutsch
ZPF000000000005848
941-21 A 27-0 SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-21 A 27-0 SN
Search Keywords: ZPF000000000005848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005848
-
Alias/AKA:941-21-A-27-0-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:27
-
Contact Current Rating (Max):5 A
-
Circular Connector Type:Receptacle
-
Shell Base Material:Bronze
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Number of Signal Positions:27
-
Circuit Application:Signal
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Contact Layout Arrangement:27 – 0
-
Mating Alignment Type:Polarization
-
Circular Connector Contact Type:Socket
-
Polarization Code:N
-
Number of Power Positions:0
-
Shell Type:Single Hole Mounting Receptacle
-
Connector Mounting Type:Panel Mount
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000005848 RoHS compliant?
Yes, ZPF000000000005848 is RoHS compliant.
What is the lead time for ZPF000000000005848?
The standard lead time for ZPF000000000005848 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,738.00
3
$1,691.65
5 +
$1,456.35
Click for Quote
Log in
to unlock special pricing