- Home ›
- All Products›
- ZPF000000000005832
ZPF000000000005832
TE Connectivity / Deutsch
941-21 A 19-0 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
941-21 A 19-0 SN
Search Keywords: ZPF000000000005832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005832
-
Alias/AKA:941-21A19-0SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Base Material:Bronze
-
Contact Current Rating (Max):5 A
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Polarization Code:N
-
Circular Connector Shell Size:19
-
Alignment Keyed:Clocking
-
Shell Type:Single Hole Mounting Receptacle
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:19
-
Circular Connector Contact Type:Socket
-
Contact Layout Arrangement:19 – 0
-
Shielded:No
-
Number of Power Positions:0
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circuit Application:Signal
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,260.016
2
$2,054.560
10
$2,049.420
25
$2,044.290
50
$2,039.180
100
$1,041.520
150
$708.960
200 +
$694.780
Click for Quote
Log in
to unlock special pricing