- Home ›
- All Products›
- ZPF000000000005830
TE Connectivity / Deutsch
ZPF000000000005830
941-21 A 12-93 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-21 A 12-93 PN
Search Keywords: ZPF000000000005830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005830
-
Alias/AKA:941-21-A-12-93-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Bronze
-
Polarization Code:N
-
Number of Power Positions:0
-
Circular Connector Shell Size:12
-
Hermetically Sealed:No
-
Number of Signal Positions:3
-
Sealable:Yes
-
Shell Type:Single Hole Mounting Receptacle
-
Circuit Application:Signal
-
Contact Layout Arrangement:12 – 93
-
Mating Alignment Type:Polarization
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Contact Type:Pin
-
Contact Current Rating (Max):23 A
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000005830 RoHS compliant?
Yes, ZPF000000000005830 is RoHS compliant.
What is the lead time for ZPF000000000005830?
The standard lead time for ZPF000000000005830 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
33 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
2
$1,815.60
3
$1,281.60
4
$1,014.60
5 +
$994.31
Click for Quote
Log in
to unlock special pricing