- Home ›
- All Products›
- ZPF000000000005721
ZPF000000000005721
TE Connectivity / Deutsch
941-20 B 61
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 B 61
Search Keywords: ZPF000000000005721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005721
-
Alias/AKA:941-20B61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Plug
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Shell Type:Metal
-
Shell Base Material:Bronze
-
Hermetically Sealed:No
-
Circular Connector Shell Size:61
-
Sealable:Yes
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$1,042.72
5
$662.44
8
$437.02
10 +
$428.28
Click for Quote
Log in
to unlock special pricing