- Home ›
- All Products›
- ZPF000000000005657
TE Connectivity / Deutsch
ZPF000000000005657
941-20 A 12-93 SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-20 A 12-93 SN
Search Keywords: ZPF000000000005657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005657
-
Alias/AKA:941-20-A-12-93-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Shell Type:Metal
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Plug
-
Shielded:No
-
Contact Layout Arrangement:12 – 93
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):23 A
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Shell Base Material:Bronze
-
Number of Signal Positions:3
-
Hermetically Sealed:No
-
Circular Connector Shell Size:12
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000005657 RoHS compliant?
Yes, ZPF000000000005657 is RoHS compliant.
What is the lead time for ZPF000000000005657?
The standard lead time for ZPF000000000005657 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1,955.60
100
$998.83
150
$679.91
200 +
$666.31
Click for Quote
Log in
to unlock special pricing