- Home ›
- All Products›
- ZPF000000000005073
ZPF000000000005073
TE Connectivity / Deutsch
901-92 R 7-93 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-92 R 7-93 PN
Search Keywords: ZPF000000000005073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005073
-
Alias/AKA:901-92R7-93PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Connector Mounting Type:Panel Mount
-
Polarization Code:N
-
Sealable:Yes
-
Circular Connector Shell Size:7
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Contact Current Rating (Max):13 A
-
Circular Connector Contact Type:Pin
-
Alignment Keyed:Clocking
-
Shielded:No
-
Shell Type:Screw Fixing Receptacle
-
Contact Layout Arrangement:7 – 93
-
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Number of Signal Positions:3
-
Mating Alignment Type:Polarization
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$1,438.98
13
$791.50
19
$552.95
25 +
$541.89
Click for Quote
Log in
to unlock special pricing