- Home ›
- All Products›
- ZPF000000000005057
ZPF000000000005057
TE Connectivity / Deutsch
901-92 R 61-0 PY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-92 R 61-0 PY
Search Keywords: ZPF000000000005057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005057
-
Alias/AKA:901-92R61-0PY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Mating Alignment Type:Polarization
-
Circular Connector Type:Receptacle
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Signal Positions:61
-
Hermetically Sealed:No
-
Circular Connector Shell Size:61
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Shell Type:Screw Fixing Receptacle
-
Polarization Code:Y
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Contact Layout Arrangement:61 – 0
-
Shielded:No
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$2,725.99
3
$1,918.29
4
$1,484.15
5 +
$1,454.47
Click for Quote
Log in
to unlock special pricing