- Home ›
- All Products›
- ZPF000000000005043
TE Connectivity / Deutsch
ZPF000000000005043
901-92 R 27-13 SN 8
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 R 27-13 SN 8
Search Keywords: ZPF000000000005043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000005043
-
Alias/AKA:901-92-R-27-13-SN-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):33 A
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Panel Mount
-
Shielded:No
-
Hermetically Sealed:No
-
Contact Layout Arrangement:27 – 13
-
Number of Power Positions:3
-
Shell Base Material:Aluminum
-
Circuit Application:Power
-
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Type:Screw Fixing Receptacle
-
Number of Signal Positions:12
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:27
-
Polarization Code:N
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000005043 RoHS compliant?
Yes, ZPF000000000005043 is RoHS compliant.
What is the lead time for ZPF000000000005043?
The standard lead time for ZPF000000000005043 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$2,825.85
5
$1,789.70
8
$1,153.89
10 +
$1,130.81
Click for Quote
Log in
to unlock special pricing