- Home ›
- All Products›
- ZPF000000000004981
TE Connectivity / Deutsch
ZPF000000000004981
901-92 B 27
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 B 27
Search Keywords: ZPF000000000004981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004981
-
Alias/AKA:901-92-B-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Plastic
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Circular Connector Shell Size:27
-
Sealable:Yes
-
Shell Base Material:Plastic
-
Hermetically Sealed:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000004981 RoHS compliant?
Yes, ZPF000000000004981 is RoHS compliant.
What is the lead time for ZPF000000000004981?
The standard lead time for ZPF000000000004981 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
8
$266.80
16
$141.25
24
$99.40
32 +
$97.41
Click for Quote
Log in
to unlock special pricing