- Home ›
- All Products›
- ZPF000000000004978
TE Connectivity / Deutsch
ZPF000000000004978
901-92 B 12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 B 12
Search Keywords: ZPF000000000004978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004978
-
Alias/AKA:901-92-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circular Connector Type:Receptacle
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Base Material:Plastic
-
Hermetically Sealed:No
-
Shielded:No
-
Sealable:Yes
-
Circular Connector Shell Size:12
-
Shell Type:Plastic
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000004978 RoHS compliant?
Yes, ZPF000000000004978 is RoHS compliant.
What is the lead time for ZPF000000000004978?
The standard lead time for ZPF000000000004978 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$231.53
100
$118.26
150
$80.50
200 +
$78.89
Click for Quote
Log in
to unlock special pricing