- Home ›
- All Products›
- ZPF000000000004947
TE Connectivity / Deutsch
ZPF000000000004947
901-24 R 19-0 PW
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004947
-
Alias/AKA:901-24-R-19-0-PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Number of Power Positions:0
-
Shell Type:Screw Fixing Receptacle
-
Circular Connector Shell Size:19
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Signal Positions:19
-
Mating Alignment Type:Polarization
-
Shell Base Material:Aluminum
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:19 – 0
-
Hermetically Sealed:No
-
Polarization Code:W
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Product Type:Connector Assembly