- Home ›
- All Products›
- ZPF000000000004906
TE Connectivity / Deutsch
ZPF000000000004906
901-21 R 121-91 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-21 R 121-91 PN
Search Keywords: ZPF000000000004906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004906
-
Alias/AKA:901-21-R-121-91-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Polarization Code:N
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:121 – 91
-
Alignment Keyed:Clocking
-
Number of Signal Positions:91
-
Connector Mounting Type:Panel Mount
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Mating Alignment Type:Polarization
-
Shell Type:Single Hole Mounting Receptacle
-
Circular Connector Shell Size:121
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Aluminum
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Sealable:Yes
-
Circular Connector Contact Type:Pin
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000004906 RoHS compliant?
Yes, ZPF000000000004906 is RoHS compliant.
What is the lead time for ZPF000000000004906?
The standard lead time for ZPF000000000004906 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$4,326.92
100
$2,209.99
150
$1,504.34
200 +
$1,474.25
Click for Quote
Log in
to unlock special pricing