- Home ›
- All Products›
- ZPF000000000004835
ZPF000000000004835
TE Connectivity / Deutsch
901-20 RT 1-27-13 PN 8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 RT 1-27-13 PN 8
Search Keywords: ZPF000000000004835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004835
-
Alias/AKA:901-20RT1-27-13PN8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Circuit Application:Power
-
Hermetically Sealed:No
-
Polarization Code:N
-
Circular Connector Shell Size:27
-
Number of Power Positions:3
-
Mating Alignment Type:Polarization
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Shell Type:Metal
-
Contact Current Rating (Max):33 A
-
Contact Layout Arrangement:27 – 13
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:Yes
-
Number of Signal Positions:12
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$3,593.41
3
$2,528.69
4
$1,956.41
5 +
$1,917.28
Click for Quote
Log in
to unlock special pricing