- Home ›
- All Products›
- ZPF000000000004710
TE Connectivity / Deutsch
ZPF000000000004710
901-20 R 27-0 PN 1A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-20 R 27-0 PN 1A
Search Keywords: ZPF000000000004710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004710
-
Alias/AKA:901-20-R-27-0-PN-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Polarization Code:N
-
Number of Power Positions:0
-
Circular Connector Shell Size:27
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
Shell Type:Metal
-
Alignment Keyed:Clocking
-
Number of Signal Positions:27
-
Sealable:Yes
-
Contact Layout Arrangement:27 – 0
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Circular Connector Type:Plug
-
Shielded:No
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000004710 RoHS compliant?
Yes, ZPF000000000004710 is RoHS compliant.
What is the lead time for ZPF000000000004710?
The standard lead time for ZPF000000000004710 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
3
$1,980.99
5
$1,254.63
8
$808.90
10 +
$792.73
Click for Quote
Log in
to unlock special pricing