Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000004709

901-20 R 27-0 PN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
901-20 R 27-0 PN
Search Keywords: ZPF000000000004709
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000004709
  • Alias/AKA:
    901-20-R-27-0-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Circular Connector Contact Type:
    Pin
  • Alignment Keyed:
    Clocking
  • Contact Current Rating (Max):
    5 A
  • Contact Layout Arrangement:
    27 – 0
  • Connector Mounting Type:
    Panel Mount
  • Shell Base Material:
    Aluminum
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    27
  • Shielded:
    No
  • Circular Connector Type:
    Plug
  • Circular Connector Shell Size:
    27
  • Mating Alignment Type:
    Polarization
  • Polarization Code:
    N
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    No
  • Sealable:
    Yes
  • Shell Type:
    Metal
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000004709 RoHS compliant?
Yes, ZPF000000000004709 is RoHS compliant.
What is the lead time for ZPF000000000004709?
The standard lead time for ZPF000000000004709 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,003.70
100
$1,023.40
150
$696.63
200 +
$682.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!