- Home ›
- All Products›
- ZPF000000000004695
ZPF000000000004695
TE Connectivity / Deutsch
901-20 R 19-12 SN 1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 R 19-12 SN 1A
Search Keywords: ZPF000000000004695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004695
-
Alias/AKA:901-20R19-12SN1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Contact Current Rating (Max):13 A
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Number of Signal Positions:12
-
Circular Connector Contact Type:Socket
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Base Material:Aluminum
-
Mating Alignment Type:Polarization
-
Contact Layout Arrangement:19 – 12
-
Shell Type:Metal
-
Circuit Application:Signal
-
Polarization Code:N
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Sealable:Yes
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:19
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2
$1,207.83
3
$852.59
4
$674.96
5 +
$661.46
Click for Quote
Log in
to unlock special pricing