- Home ›
- All Products›
- ZPF000000000004686
ZPF000000000004686
TE Connectivity / Deutsch
901-20 R 19-0 PN 1A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
901-20 R 19-0 PN 1A
Search Keywords: ZPF000000000004686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004686
-
Alias/AKA:901-20R19-0PN1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:19
-
Contact Current Rating (Max):5 A
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Circular Connector Type:Plug
-
Shell Type:Metal
-
Sealable:Yes
-
Shielded:No
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Polarization Code:N
-
Circular Connector Contact Type:Pin
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Number of Signal Positions:19
-
Mating Alignment Type:Polarization
-
Contact Layout Arrangement:19 – 0
-
Product Type:Connector Assembly
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26