- Home ›
- All Products›
- ZPF000000000004586
ZPF000000000004586
TE Connectivity / Deutsch
901-20 B 27
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 B 27
Search Keywords: ZPF000000000004586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004586
-
Alias/AKA:901-20B27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Plug
-
Shell Type:Plastic
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:27
-
Shielded:No
-
Shell Base Material:Plastic
-
Sealable:Yes
-
Hermetically Sealed:No
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$208.07
13
$137.89
19
$112.04
25 +
$109.80
Click for Quote
Log in
to unlock special pricing