- Home ›
- All Products›
- ZPF000000000004582
TE Connectivity / Deutsch
ZPF000000000004582
901-20 B 121
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-20 B 121
Search Keywords: ZPF000000000004582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004582
-
Alias/AKA:901-20-B-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Shell Type:Plastic
-
Circular Connector Shell Size:121
-
Hermetically Sealed:No
-
Shell Base Material:Plastic
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000004582 RoHS compliant?
Yes, ZPF000000000004582 is RoHS compliant.
What is the lead time for ZPF000000000004582?
The standard lead time for ZPF000000000004582 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1,967.66
100
$1,004.99
150
$684.10
200 +
$670.41
Click for Quote
Log in
to unlock special pricing